Reference Only
1875483
Pluggable Terminal Blocks 8 Pos 3.81mm pitch Thru Hole Invert Hdr
Datasheet
1875483 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 8 | |
| Pitch | 3.81 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Color | Green | |
| Series | IMCV | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 18 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 6.85 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 31.27 mm | |
| Part # Aliases | IMCV_1,5/_8-G-3,81 IMCV158G381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.74 | $8.74 | |
| $8.59 | $42.95 | |
| $7.14 | $71.40 | |
| $7.07 | $176.75 | |
| $7.00 | $350.00 |
Need more?
Sign in to add projects and notes