Reference Only

1875454

Pluggable Terminal Blocks 5 Pos 3.81mm pitch Thru Hole Invert Hdr

Manufacturer:

Mfr Part:
1875454

TTI Part:
1875454

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5
Pitch3.81 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorGreen
SeriesIMCV
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height18 mm
Housing MaterialPolyamide (PA)
Length6.85 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width19.84 mm
Part # AliasesIMCV_1,5/_5-G-3,81 IMCV155G381

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.31$215.50
Need more?
Sign in to add projects and notes