Reference Only

1873838

End of Life
Pluggable Terminal Blocks 5 Pos 5.08mm pitch Plug 24-12AWG Spring

Manufacturer:

Mfr Part:
1873838

TTI Part:
1873838

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch5.08 mm
Connection MethodPush-In
Current Rating12 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesFKCVW
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height19.2 mm
Housing MaterialPolyamide (PA)
Length26.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width35.5 mm
Part # AliasesFKCVW_2,5/_5-STF-5,08 FKCVW255STF508

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.03$301.50
$5.89$589.00
$5.71$1,427.50
$5.62$2,810.00
$5.54$5,540.00
$5.44$13,600.00
Need more?

My Notes

Sign into see notes.