Reference Only
1873058
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-12AWG Spring
Datasheet
1873058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Connection Method | Push-In | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 12 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 25.73 mm | |
| Mounting Style | Cable Mounts | |
| Number of Positions | 2 | |
| Packaging | Each | |
| Pitch | 5.08 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Series | FKC | |
| Subcategory | Terminal Blocks | |
| Termination Style | Spring Clamp | |
| Tradename | COMBICON Control | |
| Voltage Rating | 320 V | |
| Width | 10.78 mm | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | FKC_2,5/_2-ST-5,08 FKC252ST508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $184.00 |
Need more?
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes