Reference Only
1870572
End of Life
Fixed Terminal Blocks MKDS 1/ 2-3.81 BK
Datasheet
1870572 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Connection Method | Screw | |
| Current Rating | 13.5 A | |
| Mounting Style | PCB Mount | |
| Number of Positions | 2 | |
| Packaging | Each | |
| Pitch | 3.81 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Series | MKDS | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Voltage Rating | 200 V | |
| Part # Aliases | MKDS_1/_2-3,81_BK MKDS12381BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |