Reference Only

1869062

Fixed Terminal Blocks 2P 5mm 145DEG

Manufacturer:

Mfr Part:
1869062

TTI Part:
1869062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch5 mm
Connection MethodScrew
Current Rating13.5 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesSMKDSN
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height14.5 mm
Length12 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire Orientation55 Deg
Part # AliasesSMKDSN_1,5/_2 SMKDSN152

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.02$255.00
Need more?

My Notes

Sign into see notes.