Reference Only

1868623

Fixed Terminal Blocks FFKDSA1/V1-5.08-16

Manufacturer:

Mfr Part:
1868623

TTI Part:
1868623

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions16 Position
Pitch5.08 mm
Connection MethodPush-In
Current Rating15 A
Voltage Rating250 V
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorGreen
SeriesFFKDSA
PackagingEach
ComplianceC-UR-US, CUL, UL
Contact MaterialCopper
Height17 mm
Length12.7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesFFKDSA1/V1-5,08-16 FFKDSA1V150816

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$14.05$702.50
Need more?

My Notes

Sign into see notes.