Reference Only
1868173
End of Life
Fixed Terminal Blocks MKDSFW 1.5/ 7-3.5
Datasheet
1868173 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 7 | |
| Pitch | 3.5 mm | |
| Connection Method | Screw | |
| Current Rating | 12 A | |
| Voltage Rating | 160 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 90 deg | |
| Color | Green | |
| Series | MKDSFW | |
| Packaging | Each | |
| Compliance | C-UR-US, GOST-R | |
| Contact Material | Copper | |
| Height | 13.9 mm | |
| Length | 11.3 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Part # Aliases | MKDSFW_1,5/_7-3,5 MKDSFW15735 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |