Reference Only
1861167
Pluggable Terminal Blocks 3 Pos 7.62mm pitch Feed Through Header
Datasheet
1861167 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 7.62 mm | |
| Connection Method | Slip-On | |
| Termination Style | Solder Pin | |
| Mounting Style | Panel / Box - Feed Through | |
| Current Rating | 15 A | |
| Voltage Rating | 400 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 10 AWG | |
| Series | DFK-PC | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 14.3 mm | |
| Length | 37.35 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 38.08 mm | |
| Part # Aliases | DFK-PC_4/_3-G-7,62-FS4,8 DFKPC43G762FS48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.57 | $8.57 | |
| $7.14 | $35.70 | |
| $6.52 | $326.00 | |
| $6.45 | $645.00 | |
| $6.37 | $1,592.50 | |
| $6.30 | $3,150.00 | |
| $6.23 | $6,230.00 |
Need more?
My Notes
Sign into see notes.