Reference Only

1861073

Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1861073

TTI Part:
1861073

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4
Pitch5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesMSTBO
PackagingBulk
Height15 mm
Length14.65 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesMSTBO_2,5/_4-G1R MSTBO254G1R

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.34$8.68
$4.07$40.70
$4.02$201.00
$3.97$397.00
$3.92$784.00
Need more?
Sign in to add projects and notes