Reference Only
1859991
Terminals MCC-MT 0 5-1 0
Datasheet
1859991 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Crimp | |
| Tradename | COMBICON Control | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | MCC-MT_0,5-1,0 MCCMT0510 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.566 | $56.60 | |
| $0.559 | $111.80 | |
| $0.553 | $165.90 | |
| $0.546 | $273.00 | |
| $0.54 | $540.00 | |
| $0.533 | $1,332.50 | |
| $0.527 | $2,635.00 | |
| $0.521 | $7,815.00 |
Need more?
My Notes
Sign into see notes.