Reference Only

1859234

Fixed Terminal Blocks UMSTBVK 2 5/ 8-STF-5

Manufacturer:

Mfr Part:
1859234

TTI Part:
1859234

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8
Pitch5.08 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StyleDIN Rail
ColorGreen
PackagingBulk
Flammability RatingUL 94 V-0
Height34.9 mm
Housing MaterialPolyamide (PA)
Length42.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesUMSTBVK_2,5/_8-STF-5,08 UMSTBVK258STF508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50In Stock

50 expected 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$20.73$1,036.50
Need more?
Sign in to add projects and notes