Reference Only

1858073

Pluggable Terminal Blocks 6 Pos 3.81mm Invert Plug 28-16AWG Screw

Manufacturer:

Mfr Part:
1858073

TTI Part:
1858073

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions6
Pitch3.81 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesIMC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height11.1 mm
Housing MaterialPolyamide (PA)
Length17.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width33.25 mm
Part # AliasesIMC_1,5/_6-STGF-3,81 IMC156STGF381

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.31$415.50
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes