Reference Only
1858060
Pluggable Terminal Blocks 5 Pos 3.81mm Invert Plug 28-16AWG Screw
Datasheet
1858060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Length | 17.9 mm | |
| Mounting Style | Cable Mounts | |
| Packaging | Bulk | |
| Connection Method | Screw | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Height | 11.1 mm | |
| Housing Material | Polyamide (PA) | |
| Number of Positions | 5 | |
| Pitch | 3.81 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Series | IMC | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Width | 29.44 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 28 AWG | |
| Part # Aliases | IMC_1,5/_5-STGF-3,81 IMC155STGF381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.15 | $357.50 |
Need more?
Sign in to add projects and notes