Reference Only

1855107

End of Life
Cable Mounting & Accessories VC-K-T2-R-M25

Manufacturer:

Mfr Part:
1855107

TTI Part:
1855107

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeHousing
MaterialPlastic
Height65 mm
IP RatingIP65
PackagingEach
SubcategoryWire & Cable Management
TradenamePLUSCON Device
Part # AliasesVC-K-T2-R-M25 VCKT2RM25

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.