Reference Only
1853926
End of Life
Cable Mounting & Accessories VC-K-KV-PG21(14-18)
Datasheet
1853926 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Polyamide (PA) | |
| Maximum Bundle Diameter | 18 mm | |
| Length | 32 mm | |
| Family | Cable Glands | |
| For Use With | Type 2-4 housings in equipment, terminal boxes and control cabinets | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-K-KV-PG21(14-18) VCKKVPG211418 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |