Reference Only

1853913

End of Life
Cable Mounting & Accessories VC-K-KV-PG21(11 5-15

Manufacturer:

Mfr Part:
1853913

TTI Part:
1853913

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeClamp
Mounting StyleScrew
MaterialPolyamide (PA)
Maximum Bundle Diameter15.5 mm
Length29.5 mm
FamilyCable Glands
FeaturesIP67, operating temperature range - 40 C to + 80 C
For Use WithType 2-4 housings in equipment, terminal boxes and control cabinets
IP RatingIP67
PackagingBulk
ProductCable Clamps
SubcategoryWire & Cable Management
TradenamePLUSCON Device
Part # AliasesVC-K-KV-PG21(11,5-15,5) VCKKVPG21115155

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

400
On Order
400 expected 09-Jun-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.