Reference Only

1853007

End of Life
Heavy Duty Power Connectors VC-AR4/5M

Manufacturer:

Mfr Part:
1853007

TTI Part:
1853007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesVariocon
ProductAccessories
Accessory TypeMounting Frame
Housing / Hood SizeVC4
Housing MaterialPolyamide (PA)
PackagingEach
TradenamePLUSCON Device
For Use WithInsert Modules
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVC-AR4/5M VCAR45M

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.