Reference Only
1852943
End of Life
Cable Mounting & Accessories VC-K-T2-Z
Datasheet
1852943 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Housing | |
| Material | Polyamide (PA) | |
| Length | 74 mm | |
| Family | Housings | |
| Features | Type 2, operating temperature range - 40 C to + 80 C | |
| Height | 65 mm | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-K-T2-Z VCKT2Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |