Reference Only

1852875

End of Life
Heavy Duty Power Connectors VC-BZS WH LABEL

Manufacturer:

Mfr Part:
1852875

TTI Part:
1852875

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesVariocon
ProductAccessories
Accessory TypeMarking Label
Housing MaterialPolyamide (PA)
PackagingEach
TradenamePLUSCON Device
For Use WithIndividual Labeling
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVC-BZS_WH VCBZSWH

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3926909989
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes