Reference Only

1852820

End of Life
Heavy Duty Power Connectors VC-TFS 8

Manufacturer:

Mfr Part:
1852820

TTI Part:
1852820

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesVariocon
ProductConnectors
Current Rating10 A
Number of Positions8
Termination StyleScrew
Voltage Rating160 V
Housing MaterialPolyamide (PA)
Contact PlatingTin
Contact MaterialCopper Zinc
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
Maximum Operating Temperature+ 100 C
PackagingEach
TradenamePLUSCON Device
Contact GenderFemale
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVC-TFS_8 VCTFS8

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

2,140
On Order
2,140 expected 15-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.67$20.67
Need more?
Sign in to add projects and notes