Reference Only

1852370

Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 24-18 AWG Crimp

Manufacturer:

Mfr Part:
1852370

TTI Part:
1852370

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3
Pitch3.81 mm
Connection MethodCrimp
Termination StyleCrimp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max18 AWG
SeriesMCC
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height8.7 mm
Housing MaterialPolyamide (PA)
Length23.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width21.82 mm
Part # AliasesMCC_1/_3-STZF-3,81 MCC13STZF381

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$75.00
Need more?
Sign in to add projects and notes