Reference Only

1851300

Pluggable Terminal Blocks 9 Pos 3.81mm pitch Plug 26-16AWG Spring

Manufacturer:

Mfr Part:
1851300

TTI Part:
1851300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9
Pitch3.81 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
SeriesFK-MCP
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.4 mm
Housing MaterialPolyamide (PA)
Length20.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width44.68 mm
Part # AliasesFK-MCP_1,5/_9-STF-3,81 FKMCP159STF381

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$14.60$730.00
Need more?
Sign in to add projects and notes