Reference Only
1851122
Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring
Datasheet
1851122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 10 | |
| Pitch | 3.81 mm | |
| Mounting Style | Cable Mounts | |
| Termination Style | Spring Clamp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | FK-MCP | |
| Packaging | Bulk | |
| Connection Method | Push-In | |
| Contact Material | Copper | |
| Current Rating | 8 A | |
| Height | 12.4 mm | |
| Length | 21 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Width | 38.89 mm | |
| Part # Aliases | FK-MCP_1,5/10-ST-3,81 FKMCP1510ST381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.43 | $18.43 | |
| $18.25 | $91.25 | |
| $16.57 | $165.70 | |
| $15.89 | $397.25 | |
| $15.73 | $786.50 |
Need more?
Sign in to add projects and notes