Reference Only

1851041

Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 26-16AWG Spring

Manufacturer:

Mfr Part:
1851041

TTI Part:
1851041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch3.81 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
SeriesFK-MCP
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.4 mm
Housing MaterialPolyamide (PA)
Length21 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width8.41 mm
Part # AliasesFK-MCP_1,5/_2-ST-3,81 FKMCP152ST381

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.04$152.00
$3.01$301.00
$2.98$745.00
$2.95$1,475.00
$2.92$14,600.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com

My Notes

Sign into see notes.