Reference Only

1850767

Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 28-16 AWG Screw

Manufacturer:

Mfr Part:
1850767

TTI Part:
1850767

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions12 Position
Pitch3.81 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesMC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.3 mm
Housing MaterialPolyamide (PA)
Length21.7 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width46.51 mm
Part # AliasesFRONT-MC_1,5/12-ST-3,81 FRONTMC1512ST381

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.72$1,186.00
Need more?

My Notes

Sign into see notes.