Reference Only

1849998

Fixed Terminal Blocks PCVK 4-7 62

Manufacturer:

Mfr Part:
1849998

TTI Part:
1849998

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch7.62 mm
Connection MethodScrew
Current Rating20 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StyleDIN Rail
ColorGreen
SeriesPCVK
PackagingBulk
Flammability RatingUL 94 V-0
Height37 mm
Housing MaterialPolyamide (PA)
Length41.2 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesPCVK_4-7,62 PCVK4762

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.50$225.00
Need more?
Sign in to add projects and notes