Reference Only

1848914

New Product
Pluggable Terminal Blocks LPC 1,5/ 4-ST-3,81

Manufacturer:

Mfr Part:
1848914

TTI Part:
1848914

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPluggable Terminal Blocks
Number of Positions4
Pitch3.81 mm
Connection MethodScrew
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Wire Gauge Range26 AWG to 16 AWG
ColorGreen
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL94 V-0
Height12.63 mm
Housing MaterialPolyamide (PA)
Length22.85 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width17.34 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.58$179.00
Need more?
Sign in to add projects and notes