Reference Only

1848707

Pluggable Terminal Blocks SDDC 1,5/ 8-PV-3,5

Manufacturer:

Mfr Part:
1848707

TTI Part:
1848707

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch3.5 mm
Connection MethodPush-In
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesSDDC
PackagingBulk
Contact PlatingTin
Height17.6 mm
Housing MaterialPolyamide (PA)
Length13.5 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameSKEDD
Width35.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.36$13.36
$13.22$132.20
$13.08$327.00
$12.76$638.00
$12.11$1,211.00
$11.58$3,474.00
$11.46$5,730.00
Need more?

My Notes

Sign into see notes.