Reference Only

1845069

Pluggable Terminal Blocks DMC 0,5/ 6-G1- 2,54 SMD R44

Manufacturer:

Mfr Part:
1845069

TTI Part:
1845069

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch2.54 mm
Current Rating6 A
Voltage Rating32 V
ColorBlack
SeriesDMC
PackagingEach
Contact MaterialCopper
Height11.39 mm
Length12.26 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width15.74 mm
Part # AliasesDMC 0,5/ 6-G1-2,54 SMD R44

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$6.10$1,830.00
Need more?

My Notes

Sign into see notes.