Reference Only

1845030

Pluggable Terminal Blocks DMC 0,5/ 3-G1- 2,54 SMD R24

Manufacturer:

Mfr Part:
1845030

TTI Part:
1845030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch2.54 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating6 A
Voltage Rating160 V
ColorBlack
SeriesDMC
PackagingEach
Contact MaterialCopper
Height11.39 mm
Length12.26 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width12.2 mm
Part # AliasesDMC 0,5/ 3-G1-2,54 SMD R24

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$2.79$837.00
Need more?

My Notes

Sign into see notes.