Reference Only
1844882
Pluggable Terminal Blocks DMCV 0,5/ 3-G1- 2,54 P20THR R24
Datasheet
1844882 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 3 | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 6 A | |
| Voltage Rating | 160 V | |
| Color | Black | |
| Series | DMCV | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Height | 7.1 mm | |
| Length | 7.39 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 12.2 mm | |
| Part # Aliases | DMCV 0,5/ 3-G1-2,54 P20THR R24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 330 / Multiples: 330)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $778.80 |
Need more?
Sign in to add projects and notes