Reference Only

1844691

Pluggable Terminal Blocks DFMC 0 5/14-ST-2 54

Manufacturer:

Mfr Part:
1844691

TTI Part:
1844691

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions14
Pitch2.54 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
SeriesDFMC
PackagingEach
Contact MaterialCopper
Height10.5 mm
Length15.85 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width36.06 mm
Part # AliasesDFMC 0,5/14-ST-2,54

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.12$23.12
$22.89$114.45
$18.75$187.50
$18.56$464.00
$18.38$919.00
$18.20$1,820.00
$18.02$4,505.00
Need more?
Sign in to add projects and notes