Reference Only
1844646
Pluggable Terminal Blocks DFMC 0 5/ 9-ST-2 54
Datasheet
1844646 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Connection Method | Push-In | |
| Contact Material | Copper | |
| Current Rating | 6 A | |
| Height | 10.5 mm | |
| Length | 15.85 mm | |
| Mounting Style | Cable Mounts | |
| Number of Positions | 9 | |
| Packaging | Each | |
| Pitch | 2.54 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Series | DFMC | |
| Subcategory | Terminal Blocks | |
| Termination Style | Spring Clamp | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Width | 23.36 mm | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 26 AWG | |
| Part # Aliases | DFMC 0,5/ 9-ST-2,54 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.07 | $603.50 |
Need more?
Sign in to add projects and notes