Reference Only

1843101

Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1843101

TTI Part:
1843101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch3.81 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorGreen
SeriesMCD
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height26.2 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width20.44 mm
Part # AliasesMCD_1,5/_5-G1-3,81 MCD155G1381

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$4.81$336.70
Need more?
Available Regional Inventory
50 available now at ttieurope.com

My Notes

Sign into see notes.