Reference Only

1842128

Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1842128

TTI Part:
1842128

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating10 A
Voltage Rating320 V
ColorGreen
SeriesMDSTBA
PackagingBulk
Contact PlatingTin
Flammability RatingUL 94 V-0
Height26.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length22.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width45.18 mm
Part # AliasesMDSTBA_2,5/_8-G-5,08 MDSTBA258G508

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.15$557.50
Need more?
Sign in to add projects and notes