Reference Only
1841912
Pluggable Terminal Blocks PSC 1 5/ 5-F
Datasheet
1841912 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Edge Connectors - PCB | |
| Number of Positions | 5 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 8 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Height | 12.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 16 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 39.2 mm | |
| Part # Aliases | PSC_1,5/_5-F PSC155F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.11 | $655.50 |
Need more?
My Notes
Sign into see notes.