Reference Only
1841899
Pluggable Terminal Blocks PSC 1 5/ 5-M
Datasheet
1841899 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 5 | |
| Pitch | 3.5 mm | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 320 V | |
| Color | Green | |
| Series | 1841 | |
| Packaging | Bulk | |
| Height | 17.15 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 20.85 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 39.1 mm | |
| Part # Aliases | PSC_1,5/_5-M PSC155M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.19 | $509.50 |
Need more?
Sign in to add projects and notes