Reference Only

1840586

Pluggable Terminal Blocks 5 Pos 7.62mm pitch Feed Through Header

Manufacturer:

Mfr Part:
1840586

TTI Part:
1840586

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5
Pitch7.62 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating20 A
Voltage Rating630 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
SeriesDFK-PC
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height30.5 mm
Housing MaterialPolyamide (PA)
Length32 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width59.72 mm
Part # AliasesDFK-PC_4/_5-GF-7,62 DFKPC45GF762

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.87$493.50
Need more?
Sign in to add projects and notes