Reference Only
1840573
Pluggable Terminal Blocks 4 Pos 7.62mm pitch Feed Through Header
Datasheet
1840573 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Series | DFK-PC | |
| Product | Plugs | |
| Length | 32 mm | |
| Width | 52.1 mm | |
| Height | 30.5 mm | |
| Connection Method | Screw | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable Mounts | |
| Number of Positions | 4 | |
| Packaging | Bulk | |
| Pitch | 7.62 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | COMBICON Power | |
| Voltage Rating | 630 V | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | DFK-PC_4/_4-GF-7,62 DFKPC44GF762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.04 | $9.04 | |
| $8.95 | $44.75 | |
| $8.15 | $81.50 |
Need more?
Sign in to add projects and notes