Reference Only
1840421
Pluggable Terminal Blocks 8 Pos 3.5mm pitch Plug 28-16 AWG Screw
Datasheet
1840421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Series | MC | |
| Current Rating | 8 A | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Packaging | Bulk | |
| Connection Method | Screw | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 11.1 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 16.1 mm | |
| Mounting Angle | 180 deg | |
| Number of Positions | 8 | |
| Pitch | 3.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Width | 28 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 28 AWG | |
| Wire Orientation | 180 Deg | |
| Part # Aliases | MC_1,5/_8-ST-3,5 MC158ST35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,710In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.32 | $9.32 | |
| $9.13 | $45.65 | |
| $7.57 | $75.70 |
Need more?
Sign in to add projects and notes