Reference Only
1840159
Pluggable Terminal Blocks 6 Pos 7.62mm pitch Plug 20-14 AWG Screw
Datasheet
1840159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 6 | |
| Pitch | 7.62 mm | |
| Connection Method | Crimp | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mounts | |
| Current Rating | 20 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | PC | |
| Packaging | Each | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Height | 17.2 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 28.7 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 45.67 mm | |
| Part # Aliases | PCC_4/_6-ST-7,62 PCC46ST762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.56 | $178.00 | |
| $3.53 | $353.00 | |
| $3.49 | $872.50 | |
| $3.46 | $1,730.00 | |
| $3.42 | $3,420.00 | |
| $3.39 | $8,475.00 | |
| $3.36 | $16,800.00 | |
| $3.32 | $24,900.00 |
Need more?
Sign in to add projects and notes