Reference Only

1840133

Pluggable Terminal Blocks 8 Pos 7.62mm pitch Plug 20-14 AWG Screw

Manufacturer:

Mfr Part:
1840133

TTI Part:
1840133

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch7.62 mm
Connection MethodCrimp
Termination StyleCrimp
Mounting StyleCable Mounts
Current Rating20 A
Voltage Rating1 kV
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
SeriesPC
PackagingBulk
Contact MaterialCopper
Height17.2 mm
Length28.7 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width60.91 mm
Part # AliasesPCC_4/_8-ST-7,62 PCC48ST762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.28$214.00
Need more?

My Notes

Sign into see notes.