Reference Only

1836325

Pluggable Terminal Blocks 5 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1836325

TTI Part:
1836325

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating320 V
ColorGreen
SeriesMCV
PackagingEach
ComplianceCSA, CUL, UL
Contact MaterialCopper
Contact PlatingTin
Height12.6 mm
Length7.25 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width25.4 mm
Part # AliasesMCV_1,5/_5-G-5,08 MCV155G508

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.12$106.00
Need more?
Sign in to add projects and notes