Reference Only

1836309

Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1836309

TTI Part:
1836309

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating320 V
ColorGreen
SeriesMCV
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height12.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length7.25 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width15.24 mm
Part # AliasesMCV_1,5/_3-G-5,08 MCV153G508

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.04$52.00
Need more?
Sign in to add projects and notes