Reference Only

1835494

Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw

Manufacturer:

Mfr Part:
1835494

TTI Part:
1835494

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesMVSTBR
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height26 mm
Housing MaterialPolyamide (PA)
Length12.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width30 mm
Part # AliasesMVSTBR_2,5/_4-STF MVSTBR254STF

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.76$188.00
Need more?

My Notes

Sign into see notes.