Reference Only
1834440
Terminal Block Tools & Accessories KGG-MC 1 5/12 12P CABLE HOUSING
Datasheet
1834440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Cable Housing | |
| Color | Green | |
| Packaging | Kit | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | KGG-MC_1,5/12 KGGMC1512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.00 | $15.00 | |
| $14.36 | $71.80 | |
| $14.20 | $142.00 | |
| $14.06 | $351.50 | |
| $13.92 | $696.00 | |
| $13.78 | $1,378.00 | |
| $13.64 | $3,410.00 |
Need more?
Sign in to add projects and notes