Reference Only
1834408
Terminal Block Tools & Accessories 8P PLUG COVER
Datasheet
1834408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Cable Housing | |
| Color | Green | |
| Packaging | Kit | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | KGG-MC_1,5/_8 KGGMC158 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
259In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.69 | $14.69 | |
| $13.85 | $69.25 | |
| $13.71 | $137.10 | |
| $13.57 | $339.25 | |
| $13.44 | $672.00 | |
| $13.31 | $1,331.00 | |
| $13.17 | $3,292.50 |
Need more?
Sign in to add projects and notes