Reference Only
1834356
Terminal Block Tools & Accessories KGG-MC 1 5/ 3 3P PLUG HOUSING
Datasheet
1834356 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Cable Housing | |
| Color | Green | |
| Packaging | Kit | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | KGG-MC_1,5/_3 KGGMC153 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.56 | $7.56 | |
| $6.47 | $64.70 | |
| $6.41 | $128.20 | |
| $6.34 | $190.20 | |
| $6.28 | $314.00 | |
| $6.22 | $622.00 | |
| $6.15 | $1,537.50 | |
| $6.09 | $3,045.00 |
Need more?
My Notes
Sign into see notes.