Reference Only
1833085
Pluggable Terminal Blocks 8 Pos 3.81mm pitch Box Header
Datasheet
1833085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 8 Position | |
| Pitch | 3.81 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | PCB Mount | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Series | MCVU | |
| Packaging | Bulk | |
| Contact Plating | Tin | |
| Height | 12.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 20.3 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 4.87 mm | |
| Part # Aliases | MCVU_1,5/_8-GFD-3,81 MCVU158GFD381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.99 | $16.99 | |
| $16.82 | $84.10 | |
| $15.20 | $152.00 | |
| $14.57 | $364.25 | |
| $14.08 | $704.00 | |
| $13.66 | $1,366.00 | |
| $13.52 | $3,380.00 |
Need more?
My Notes
Sign into see notes.